Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM330.750 5+ RM318.310 10+ RM309.030 50+ RM292.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | 12V | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | |||||
Each | 1+ RM330.750 5+ RM318.310 10+ RM309.030 50+ RM292.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | 12V | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | |||||
Each | 1+ RM429.270 5+ RM413.130 10+ RM401.090 50+ RM379.000 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | 24V | Fixed, Adjustable | 38mm | 95mm | 159mm | 18V | 36V | SDS-060B Series | |||||
Each | 1+ RM231.230 5+ RM222.540 10+ RM216.050 50+ RM204.150 100+ RM198.170 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | 24V | Fixed, Adjustable | 38mm | 95mm | 159mm | 18V | 36V | SDS-060B Series |