Isolated Chassis Mount DC / DC Converters:

3 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3534521

RoHS

Each
1+
RM1,078.250
Min: 1 / Mult: 1
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534519

RoHS

Each
1+
RM1,099.460
5+
RM1,047.560
10+
RM1,001.170
Min: 1 / Mult: 1
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534520

RoHS

Each
1+
RM1,099.460
5+
RM1,047.560
10+
RM1,001.170
Min: 1 / Mult: 1
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account