Isolated Chassis Mount DC / DC Converters:

3 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3879407

RoHS

Each
1+
RM1,852.840
Min: 1 / Mult: 1
Railway
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
3651883

RoHS

Each
1+
RM1,813.220
5+
RM1,776.960
Min: 1 / Mult: 1
Railway
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
3651884

RoHS

Each
1+
RM1,802.510
5+
RM1,766.460
Min: 1 / Mult: 1
Railway
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account