Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM83.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 12V | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ RM117.120 5+ RM111.600 10+ RM106.560 50+ RM103.340 100+ RM101.280 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ RM117.120 5+ RM106.560 10+ RM104.950 50+ RM103.340 100+ RM101.280 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | 1.5kV | 48V | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series |