Isolated Chassis Mount DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM579.250 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 276W | 1 Output | 13.8V | 20A | Regulated | - | - | Fixed | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | |||||
Each | 1+ RM181.410 5+ RM172.690 10+ RM165.340 50+ RM163.120 100+ RM159.860 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ RM181.410 5+ RM172.690 10+ RM165.340 50+ RM163.120 100+ RM159.860 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ RM181.410 5+ RM172.690 10+ RM165.340 50+ RM160.290 100+ RM157.090 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ RM337.290 5+ RM324.240 10+ RM310.000 50+ RM300.820 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ RM181.410 5+ RM172.690 10+ RM165.340 50+ RM160.290 100+ RM157.090 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | |||||
Each | 1+ RM340.320 5+ RM324.240 10+ RM310.000 50+ RM300.820 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 4kV | 110V | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ RM2,350.550 5+ RM2,303.550 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 20A | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ RM340.320 5+ RM324.240 10+ RM310.000 50+ RM300.820 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 4kV | 48V | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ RM435.440 5+ RM396.170 10+ RM396.070 50+ RM395.970 | Min: 1 / Mult: 1 | ITE & Industrial | Enclosed | 6:1 | 240W | 1 Output | 12V | 20A | Regulated | 4kV | - | Fixed | 100mm | 41mm | 237mm | 250V | 1.5kV | RSDH-300 Series |