Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,842.070 5+ RM1,805.230 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ RM1,842.070 5+ RM1,805.230 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ RM1,934.910 5+ RM1,876.850 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series |