Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM121.310 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ RM44.010 5+ RM43.050 10+ RM42.080 50+ RM41.390 100+ RM41.370 More Pricing... | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 14.4W | 1 Output | 24V | 600mA | - | - | 2kV | 12V | Fixed | 49mm | 25mm | 94mm | 9.2V | 18V | PSD-15 Series |