Isolated Chassis Mount DC / DC Converters:

5 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3260090

RoHS

Each
1+
RM208.050
5+
RM205.920
10+
RM203.780
50+
RM174.660
100+
RM172.500
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3248152

RoHS

Each
1+
RM229.960
5+
RM223.020
10+
RM216.140
50+
RM206.950
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
DTE06 Series
3248143

RoHS

Each
1+
RM229.960
5+
RM223.020
10+
RM216.140
50+
RM206.950
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
DTE06 Series
3369520

RoHS

Each
1+
RM245.710
5+
RM243.050
10+
RM240.380
50+
RM206.030
100+
RM202.860
Min: 1 / Mult: 1
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3260099

RoHS

Each
1+
RM207.490
5+
RM201.260
10+
RM195.040
50+
RM174.660
100+
RM171.960
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account