Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM273.310 5+ RM265.110 10+ RM262.570 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ RM253.130 5+ RM245.530 10+ RM237.940 50+ RM212.920 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ RM253.970 5+ RM251.200 10+ RM248.420 50+ RM212.920 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ RM273.310 5+ RM265.090 10+ RM263.340 50+ RM245.980 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ RM295.070 5+ RM286.220 10+ RM277.370 50+ RM248.190 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series |