Isolated Chassis Mount DC / DC Converters:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816138

RoHS

Each
1+
RM1,343.780
5+
RM1,279.950
Min: 1 / Mult: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816136

RoHS

Each
1+
RM1,343.780
5+
RM1,279.950
Min: 1 / Mult: 1
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account