Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM203.290 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | Regulated | - | 48V | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ RM327.930 5+ RM315.730 10+ RM310.600 50+ RM303.940 | Min: 1 / Mult: 1 | ITE & Industrial | Enclosed | 6:1 | 120W | 1 Output | 12V | 10A | Regulated | 4kV | - | Fixed | 86mm | 41mm | 191mm | 250V | 1.5kV | RSDH-150 Series |