Isolated Chassis Mount DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM530.360 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ RM503.120 5+ RM484.390 10+ RM476.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ RM1,852.840 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ RM3,209.710 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ RM621.370 5+ RM589.780 10+ RM577.990 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ RM621.370 5+ RM565.810 10+ RM554.500 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ RM669.820 5+ RM656.430 10+ RM643.030 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ RM3,333.810 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | 3kV | 110V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ RM646.240 5+ RM615.660 10+ RM589.780 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ RM2,310.480 5+ RM2,241.180 | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | - | - | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | ||||
Each | 1+ RM3,098.530 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ RM3,465.080 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | - | 3kV | 110V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ RM621.370 5+ RM591.980 10+ RM565.820 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ RM1,813.220 5+ RM1,776.960 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ RM3,495.370 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | - | 3kV | 110V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ RM3,024.150 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | - | 3kV | 48V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ RM621.370 5+ RM565.810 10+ RM554.500 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ RM479.930 5+ RM437.220 10+ RM430.790 50+ RM424.360 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ RM3,109.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ RM3,480.370 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | 3kV | 110V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ RM621.370 5+ RM591.980 10+ RM565.820 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ RM1,802.510 5+ RM1,766.460 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ RM1,158.570 5+ RM1,135.400 10+ RM1,083.110 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 300W | 1 Output | 24V | 13.4A | - | 1.5kV | 48V | Fixed, Adjustable | 115mm | 50mm | 212mm | 36V | 72V | TZL 300 Series | |||||
Each | 1+ RM934.560 5+ RM915.870 10+ RM897.180 | Min: 1 / Mult: 1 | ITE | Module | - | 300W | 1 Output | 24.5VDC | 12.5A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | |||||
Each | 1+ RM996.810 5+ RM976.880 | Min: 1 / Mult: 1 | ITE | Module | - | 300W | 1 Output | 13.7VDC | 22A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 300.8mm | 18V | 106V | RMOD300-UW Series |