Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,146.410 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ RM1,099.460 5+ RM1,047.560 10+ RM1,001.170 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 24V | 19.2A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series |