Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM330.350 5+ RM317.930 10+ RM308.660 50+ RM291.660 | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 24V | 1.7A | Regulated | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ RM352.270 5+ RM339.020 10+ RM329.140 50+ RM311.010 | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 13.2V | 6A | Regulated | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ RM330.350 5+ RM317.930 10+ RM308.660 50+ RM291.660 | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 24V | 3A | Regulated | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ RM400.950 5+ RM385.870 10+ RM374.620 50+ RM353.990 | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 13.2V | 3A | Regulated | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ RM415.710 5+ RM400.070 10+ RM388.410 50+ RM367.020 | Min: 1 / Mult: 1 | - | - | 81W | 1 Output | 13.2V | 6A | Regulated | - | Fixed | 119mm | 46mm | 135mm | 40V | 100V | 9262 Series |