Isolated Chassis Mount DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM330.670 5+ RM325.970 10+ RM321.260 50+ RM278.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
XP POWER | Each | 1+ RM353.910 5+ RM257.470 10+ RM249.510 50+ RM238.890 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ RM300.290 5+ RM296.960 10+ RM293.630 50+ RM251.760 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ RM298.180 5+ RM292.220 10+ RM286.390 50+ RM275.050 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ RM298.990 5+ RM295.730 10+ RM292.460 50+ RM251.130 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 2.5kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ RM389.460 5+ RM382.620 10+ RM375.770 50+ RM322.400 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ RM350.830 5+ RM340.320 10+ RM329.800 50+ RM312.300 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ RM416.370 5+ RM403.870 10+ RM391.390 50+ RM374.710 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ RM196.390 5+ RM190.500 10+ RM184.600 50+ RM165.210 100+ RM162.680 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ RM242.040 5+ RM239.650 10+ RM237.260 50+ RM203.370 100+ RM200.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ RM325.620 5+ RM321.760 10+ RM317.900 50+ RM273.180 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ RM338.020 5+ RM333.600 10+ RM326.920 50+ RM283.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ RM341.890 5+ RM334.700 10+ RM324.460 50+ RM309.970 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ RM416.370 5+ RM403.870 10+ RM391.390 50+ RM374.710 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ RM216.410 5+ RM209.890 10+ RM203.410 50+ RM194.740 100+ RM182.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ RM234.300 5+ RM227.260 10+ RM220.220 50+ RM203.370 100+ RM200.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ RM271.310 5+ RM260.450 10+ RM249.590 50+ RM238.730 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 5.1V | 2A | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ RM261.900 5+ RM254.710 10+ RM246.820 50+ RM236.340 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ RM262.610 5+ RM254.710 10+ RM246.820 50+ RM236.340 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ RM458.800 5+ RM450.610 10+ RM442.410 50+ RM379.580 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ RM394.050 5+ RM374.670 10+ RM355.280 50+ RM325.800 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ RM234.220 5+ RM231.790 10+ RM229.360 50+ RM196.570 100+ RM193.540 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series |