Isolated Chassis Mount DC / DC Converters:
540 Products FoundPDQE15-U Series Isolated Chassis Mount DC / DC Converters
The PDQE15-U series is a high efficiency 15 W isolated dc-dc converter supporting a 4:1 input range. The series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. All units also come standard with an operating temperature range of -40 to +105 °C, providing a rugged solution for use in harsh environments
- Up to 15 W isolated output
- Ultra-wide 4:1 input range (9~36 Vdc, 18~75 Vdc)
- Single/dual regulated outputs
- Wide operating temperature range (-40~105°C)
- Compact chassis mount package
- Efficiency up to 91%
- Remote on/off control
- Suited for negative output applications (dual output models)
- 1,500 Vdc isolation
- Same side input/output connections
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM81.870 5+ RM80.240 10+ RM78.600 20+ RM69.270 50+ RM67.860 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ RM140.900 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 40W | 1 Output | 12V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ RM706.000 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ RM131.480 5+ RM128.860 10+ RM126.230 20+ RM123.600 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ RM131.630 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ RM531.280 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ RM341.760 10+ RM321.260 25+ RM313.660 50+ RM292.010 100+ RM287.520 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
XP POWER | Each | 1+ RM346.780 5+ RM254.630 10+ RM246.980 50+ RM235.620 100+ RM233.510 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ RM2,693.170 10+ RM2,633.510 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ RM343.820 10+ RM342.900 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ RM286.730 5+ RM281.000 10+ RM275.270 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ RM378.840 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ RM649.130 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ RM1,053.370 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ RM363.460 5+ RM348.870 10+ RM339.810 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ RM340.860 5+ RM327.170 10+ RM318.680 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ RM163.590 5+ RM157.020 10+ RM152.950 20+ RM149.180 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ RM69.350 5+ RM66.070 10+ RM64.490 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ RM724.250 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ RM1,669.020 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ RM250.130 5+ RM245.130 10+ RM240.130 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ RM173.040 5+ RM169.580 10+ RM166.120 20+ RM162.660 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ RM76.280 5+ RM73.450 10+ RM72.270 20+ RM71.500 50+ RM70.730 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ RM294.750 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ RM153.400 5+ RM146.510 10+ RM145.090 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series |