SDS-030B Series Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM171.170 5+ RM164.290 10+ RM160.030 20+ RM156.090 | Min: 1 / Mult: 1 | ITE | 2:1 | 30W | 1 Output | 24V | 1.3A | 24V | Fixed, Adjustable | 82mm | 35mm | 99mm | 18V | 36V | SDS-030B Series | |||||
Each | 1+ RM171.170 5+ RM164.290 10+ RM160.030 20+ RM156.090 | Min: 1 / Mult: 1 | ITE | 2:1 | 30W | 1 Output | 12V | 2.5A | 24V | Fixed, Adjustable | 82mm | 35mm | 99mm | 18V | 36V | SDS-030B Series | |||||
Each | 1+ RM215.340 5+ RM206.690 10+ RM201.330 20+ RM196.370 | Min: 1 / Mult: 1 | ITE | 2:1 | 30W | 1 Output | 5V | 6A | 24V | Fixed | 82mm | 35mm | 99mm | 18V | 36V | SDS-030B Series |