Isolated Chassis Mount DC / DC Converters:

546 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1299028

RoHS

Each
1+
RM81.730
5+
RM68.090
10+
RM66.700
50+
RM66.420
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183939

RoHS

Each
1+
RM136.400
Min: 1 / Mult: 1
ITE
-
2:1
40W
1 Output
12V
3A
-
-
Regulated
-
-
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
2816199

RoHS

Each
1+
RM704.790
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
-
-
-
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816178

RoHS

Each
1+
RM130.030
5+
RM127.430
10+
RM124.830
50+
RM122.230
100+
RM119.760
Min: 1 / Mult: 1
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816174

RoHS

Each
1+
RM83.800
Min: 1 / Mult: 1
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
-
-
-
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2579444

RoHS

Each
1+
RM330.670
5+
RM325.970
10+
RM321.260
50+
RM278.630
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2816107

RoHS

Each
1+
RM530.360
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2536950

RoHS

Each
1+
RM353.910
5+
RM257.470
10+
RM249.510
50+
RM238.890
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2816189

RoHS

Each
1+
RM503.120
5+
RM484.390
10+
RM476.520
Min: 1 / Mult: 1
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
3795856

RoHS

Each
1+
RM357.440
Min: 1 / Mult: 1
-
Enclosed
2:1
60W
1 Output
12V
5A
-
-
-
1.5kV
24V
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
3795865

RoHS

Each
1+
RM466.930
Min: 1 / Mult: 1
-
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
2643378

RoHS

Each
1+
RM407.440
5+
RM398.870
10+
RM386.660
50+
RM369.140
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
3534521

RoHS

Each
1+
RM1,078.250
Min: 1 / Mult: 1
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
-
-
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534518

RoHS

Each
1+
RM1,146.410
Min: 1 / Mult: 1
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
-
-
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3501743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM203.290
Min: 1 / Mult: 1
ITE
Module
2:1
120W
1 Output
12V
10A
-
-
Regulated
-
48V
Fixed
86.5mm
35.35mm
122.36mm
36V
75V
MYPAM Series
3248168

RoHS

Each
1+
RM273.310
5+
RM265.110
10+
RM262.570
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3795864

RoHS

Each
1+
RM457.560
Min: 1 / Mult: 1
-
Enclosed
2:1
100W
1 Output
12V
8.5A
-
-
-
1.5kV
48V
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
1183944

RoHS

Each
1+
RM330.350
5+
RM317.930
10+
RM308.660
50+
RM291.660
Min: 1 / Mult: 1
ITE
-
2:1
81W
1 Output
24V
1.7A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183942

RoHS

Each
1+
RM352.270
5+
RM339.020
10+
RM329.140
50+
RM311.010
Min: 1 / Mult: 1
ITE
-
2:1
81W
1 Output
13.2V
6A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183940

RoHS

Each
1+
RM158.550
5+
RM152.590
10+
RM148.140
50+
RM139.980
100+
RM135.880
Min: 1 / Mult: 1
ITE
-
2:1
41W
1 Output
13.6V
3A
-
-
Regulated
-
-
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+
RM67.980
5+
RM64.770
10+
RM62.010
50+
RM60.170
100+
RM58.970
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
2816198

RoHS

Each
1+
RM724.250
5+
RM659.490
10+
RM646.310
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
24V
21A
-
-
-
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816138

RoHS

Each
1+
RM1,343.780
5+
RM1,279.950
Min: 1 / Mult: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816122

RoHS

Each
1+
RM248.370
5+
RM243.410
10+
RM238.440
50+
RM233.470
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816111

RoHS

Each
1+
RM169.190
5+
RM165.810
10+
RM162.430
50+
RM159.040
100+
RM155.830
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
1-25 of 546 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account