Isolated Chassis Mount DC / DC Converters:

28 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2813091

RoHS

Each
1+
RM1,842.070
5+
RM1,805.230
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813102

RoHS

Each
1+
RM2,120.830
5+
RM2,078.420
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
24V
6.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813090

RoHS

Each
1+
RM1,718.470
5+
RM1,684.090
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813110

RoHS

Each
1+
RM2,210.410
5+
RM2,144.100
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
24V
9A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813093

RoHS

Each
1+
RM1,842.070
5+
RM1,805.230
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813089

RoHS

Each
1+
RM1,774.790
5+
RM1,721.550
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813116

RoHS

Each
1+
RM2,318.270
5+
RM2,274.160
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
48V
5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813097

RoHS

Each
1+
RM1,951.820
5+
RM1,912.790
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813106

RoHS

Each
1+
RM2,211.870
5+
RM2,156.590
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
24V
7.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813111

RoHS

Each
1+
RM2,282.030
5+
RM2,236.390
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813104

RoHS

Each
1+
RM2,102.480
5+
RM2,039.410
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813105

RoHS

Each
1+
RM2,238.180
5+
RM2,126.250
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
12V
15A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813101

RoHS

Each
1+
RM2,120.830
5+
RM2,078.420
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
12V
13A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813095

RoHS

Each
1+
RM1,842.070
5+
RM1,805.230
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813096

RoHS

Each
1+
RM1,842.070
5+
RM1,826.500
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813100

RoHS

Each
1+
RM1,951.820
5+
RM1,915.570
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813109

RoHS

Each
1+
RM2,237.760
5+
RM2,170.610
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
12V
18A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813099

RoHS

Each
1+
RM1,934.910
5+
RM1,876.850
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813112

RoHS

Each
1+
RM2,262.040
5+
RM2,216.800
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
48V
4.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813107

RoHS

Each
1+
RM2,257.690
5+
RM2,212.540
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813103

RoHS

Each
1+
RM2,120.830
5+
RM2,097.370
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
28V
5.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813098

RoHS

Each
1+
RM1,802.960
5+
RM1,766.910
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813092

RoHS

Each
1+
RM1,842.070
5+
RM1,805.230
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813114

RoHS

Each
1+
RM2,365.340
5+
RM2,306.210
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
24V
10A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813113

RoHS

Each
1+
RM2,350.550
5+
RM2,303.550
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
12V
20A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account