Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM934.560 5+ RM915.870 10+ RM897.180 | Min: 1 / Mult: 1 | ITE | Module | 300W | 1 Output | 24.5VDC | 12.5A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | |||||
Each | 1+ RM1,034.420 5+ RM1,005.480 | Min: 1 / Mult: 1 | ITE | Module | 360W | 1 Output | 24.5VDC | 15A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD360-UW Series | |||||
Each | 1+ RM996.810 5+ RM976.880 | Min: 1 / Mult: 1 | ITE | Module | 300W | 1 Output | 13.7VDC | 22A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 300.8mm | 18V | 106V | RMOD300-UW Series | |||||
Each | 1+ RM844.540 5+ RM817.040 10+ RM800.700 | Min: 1 / Mult: 1 | ITE | Module | 300W | 1 Output | 13.7VDC | 22A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | |||||
Each | 1+ RM844.540 5+ RM817.040 10+ RM800.700 | Min: 1 / Mult: 1 | ITE | Module | 300W | 1 Output | 13.7VDC | 22A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series |