Isolated DC / DC Front End Rack Mount Power Supplies:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908006

RoHS

Each
1+
RM2,580.190
Min: 1 / Mult: 1
ITE
2:1
1.1kW
1 Output
12V
90A
53V
Fixed, Adjustable
54.5mm
40mm
321.3mm
40V
72V
PFE1100 Series
2908003

RoHS

Each
1+
RM1,553.150
5+
RM1,522.090
Min: 1 / Mult: 1
ITE
2:1
750W
1 Output
12V
62A
-54V
Fixed, Adjustable
50.5mm
40mm
338.8mm
-40V
-72V
PET750 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account