Isolated DC / DC Front End Rack Mount Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM2,580.190 | Min: 1 / Mult: 1 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | 53V | Fixed, Adjustable | 54.5mm | 40mm | 321.3mm | 40V | 72V | PFE1100 Series | |||||
Each | 1+ RM1,553.150 5+ RM1,522.090 | Min: 1 / Mult: 1 | ITE | 2:1 | 750W | 1 Output | 12V | 62A | -54V | Fixed, Adjustable | 50.5mm | 40mm | 338.8mm | -40V | -72V | PET750 Series |