Isolated DIN Rail Mount DC / DC Converters:

8 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498816

RoHS

Each
1+
RM872.750
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
3498814

RoHS

Each
1+
RM983.410
5+
RM963.750
10+
RM944.080
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
4016292

RoHS

Each
1+
RM2,285.650
5+
RM2,285.610
Min: 1 / Mult: 1
-
-
480W
-
24V
20A
-
Fixed, Adjustable
-
75mm
130mm
120mm
14V
32V
20 Series
2723433

RoHS

Each
1+
RM340.660
5+
RM311.690
10+
RM282.730
50+
RM277.080
Min: 1 / Mult: 1
ITE
2:1
-
1 Output
24V
20A
-
Fixed
24V
34mm
130mm
150mm
18V
30V
-
3976661

RoHS

Each
1+
RM2,645.020
5+
RM2,592.120
Min: 1 / Mult: 1
Laboratory Equipment
-
480W
1 Output
24V
20A
-
Fixed, Adjustable
24V
70mm
130mm
125mm
18V
32V
QUINT POWER Series
3976654

RoHS

Each
1+
RM1,172.020
5+
RM1,148.580
10+
RM1,125.140
Min: 1 / Mult: 1
Laboratory Equipment
-
120W
1 Output
24V
5A
-
Fixed, Adjustable
12V
36mm
130mm
125mm
9V
16.8V
QUINT POWER Series
3976662

RoHS

Each
1+
RM1,319.300
5+
RM1,292.920
Min: 1 / Mult: 1
Laboratory Equipment
-
120W
1 Output
24V
5A
-
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
3976659

RoHS

Each
1+
RM1,636.460
5+
RM1,603.740
Min: 1 / Mult: 1
Laboratory Equipment
-
240W
1 Output
24V
10A
-
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account