Isolated DIN Rail Mount DC / DC Converters:

5 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002971

RoHS

Each
1+
RM309.080
5+
RM294.390
10+
RM281.070
50+
RM273.260
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002972

RoHS

Each
1+
RM315.270
5+
RM286.690
10+
RM284.340
50+
RM281.980
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
1869157

RoHS

Each
1+
RM346.540
5+
RM343.320
10+
RM340.090
50+
RM305.500
Min: 1 / Mult: 1
ITE
2:1
12W
1 Output
24V
1A
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
3002970

RoHS

Each
1+
RM309.080
5+
RM281.070
10+
RM277.170
50+
RM273.260
Min: 1 / Mult: 1
Railway
2:1
99.6W
1 Output
12V
8.3A
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
2576454

RoHS

Each
1+
RM1,561.960
5+
RM1,530.730
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
1.5kV
Fixed
12V
-
-
-
9V
18V
QUINT-PS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account