Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2778137

RoHS

Each
1+
RM1,586.530
5+
RM1,554.800
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
1.5kV
Fixed
48V
-
-
-
30V
60V
QUINT-PS Series
2723420

RoHS

Each
1+
RM379.850
5+
RM347.550
10+
RM315.250
50+
RM308.950
Min: 1 / Mult: 1
ITE
-
-
1 Output
24V
30A
-
Fixed
-
32mm
125mm
125mm
0V
60V
PRO DM Series
2778150

RoHS

Each
1+
RM2,196.900
5+
RM2,152.970
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
48V
5A
-
Fixed
-
-
-
-
30V
60V
QUINT-PS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account