49 Product Results Found for "industrial"
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well, Xp Power, Traco Power, Phoenix Contact & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM520.900 10+ RM467.040 25+ RM437.170 50+ RM426.630 100+ RM396.760 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | Fixed | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ RM226.880 5+ RM216.320 10+ RM214.270 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ RM272.850 5+ RM267.400 10+ RM261.940 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ RM1,359.370 | Min: 1 / Mult: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ RM1,469.120 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ RM346.540 10+ RM337.950 25+ RM329.360 50+ RM321.200 100+ RM314.780 | Min: 1 / Mult: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed, Adjustable | 12V | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ RM362.240 10+ RM353.390 25+ RM344.530 50+ RM320.760 100+ RM315.790 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | Regulated | 1.5kV | Fixed, Adjustable | 24V | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ RM486.680 10+ RM456.340 25+ RM416.330 50+ RM391.540 100+ RM387.730 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | Fixed, Adjustable | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ RM2,179.980 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ RM407.290 10+ RM371.050 25+ RM364.340 50+ RM318.060 100+ RM313.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed | 24V | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ RM374.710 5+ RM363.480 10+ RM352.230 50+ RM337.250 100+ RM316.240 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ RM228.120 5+ RM219.650 10+ RM216.080 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 48V | 625mA | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ RM241.800 5+ RM232.800 10+ RM229.010 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ RM214.020 5+ RM203.450 10+ RM201.510 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ RM200.130 5+ RM192.680 10+ RM189.570 20+ RM185.780 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | - | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ RM401.490 5+ RM386.540 10+ RM380.260 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 200.4W | 1 Output | 12V | 16.7A | - | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ RM183.250 5+ RM174.520 10+ RM172.630 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | - | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ RM401.490 5+ RM392.580 10+ RM384.730 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | - | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ RM281.900 5+ RM271.400 10+ RM266.990 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ RM265.460 5+ RM252.590 10+ RM249.870 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ RM241.800 5+ RM232.800 10+ RM229.010 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ RM228.120 5+ RM219.650 10+ RM216.080 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ RM226.880 5+ RM216.320 10+ RM214.270 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ RM214.020 5+ RM203.450 10+ RM201.510 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 15V | 2A | - | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ RM278.550 5+ RM272.850 10+ RM267.400 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series |