We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,071 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM45.350 10+ RM42.640 25+ RM41.790 50+ RM40.940 100+ RM40.810 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM296.980 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 10W | 2 Output | - | - | 5V | 700mA | - | - | - | -5V | - | 700mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR Series | ||||
Each | 1+ RM138.660 5+ RM138.310 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ RM97.650 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ RM122.910 5+ RM122.780 10+ RM118.600 25+ RM115.680 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | -45mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ RM179.580 5+ RM175.990 10+ RM172.400 20+ RM168.810 | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 15V | 400mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM16.850 5+ RM16.760 10+ RM16.630 20+ RM16.350 50+ RM16.350 | Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | 83.3mA | - | - | - | - | - | - | - | - | 3kV | - | - | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ RM76.800 10+ RM72.770 25+ RM71.210 50+ RM70.050 100+ RM65.960 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ RM32.100 5+ RM31.770 10+ RM31.440 20+ RM30.480 50+ RM29.880 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ RM26.070 10+ RM24.640 25+ RM23.930 50+ RM22.520 100+ RM21.830 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ RM17.400 5+ RM16.880 10+ RM16.340 50+ RM15.720 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ RM20.060 5+ RM18.040 10+ RM16.370 25+ RM14.700 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ RM129.970 10+ RM98.680 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ RM128.580 10+ RM127.710 25+ RM126.840 50+ RM125.970 100+ RM125.100 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ RM38.320 10+ RM36.000 25+ RM35.280 50+ RM34.560 100+ RM33.840 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM14.300 5+ RM14.210 10+ RM14.120 20+ RM13.880 50+ RM13.640 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM30.570 5+ RM29.960 10+ RM29.350 20+ RM28.740 50+ RM28.130 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM109.910 5+ RM105.820 10+ RM104.080 20+ RM99.900 50+ RM95.710 | Min: 1 / Mult: 1 | ITE | Module | - | 2:1 | - | 25.5W | 1 Output | - | - | 12V | 2.125A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ RM19.800 5+ RM19.410 10+ RM19.020 20+ RM18.620 50+ RM18.540 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 3.3V | 151mA | - | - | - | -3.3V | - | 151mA | - | - | 3kV | - | - | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ RM58.120 5+ RM55.900 10+ RM54.730 20+ RM53.330 50+ RM53.270 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ RM106.690 10+ RM101.300 25+ RM100.650 50+ RM99.990 100+ RM93.200 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ RM103.330 10+ RM98.140 25+ RM97.000 50+ RM95.850 100+ RM94.700 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | 65mA | - | - | - | -15V | - | 65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ RM125.320 10+ RM115.980 25+ RM113.490 50+ RM111.650 100+ RM104.360 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ RM26.790 10+ RM25.170 25+ RM25.130 50+ RM25.090 100+ RM25.040 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 65mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ RM36.480 5+ RM35.940 10+ RM35.390 20+ RM34.290 50+ RM33.610 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 83mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series |