Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3858952

RoHS

Each
1+
RM17.270
Min: 1 / Mult: 1
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
Fixed
7.5mm
2.5mm
10.35mm
4.5V
5.5V
RxxCTExxS Series
3858953

RoHS

Each
1+
RM24.530
Min: 1 / Mult: 1
Surface Mount DIP
1:1
500mW
1 Output
5V
100mA
Regulated
3kV
5V
Fixed
7.5mm
2.5mm
10.35mm
4.5V
5.5V
RxxC05TExxS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account