Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3125114

RoHS

Each
1+
RM123.540
5+
RM121.070
10+
RM118.600
50+
RM116.130
100+
RM113.780
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
2W
2 Output
-
-
15V
16mA
-
-
-15V
16mA
-
Unregulated
1kV
-
24V
Fixed
10.65mm
2.65mm
18.1mm
21.6V
26.4V
DCP02 Series
3123107

RoHS

Each
1+
RM76.800
5+
RM75.070
10+
RM73.570
50+
RM72.070
100+
RM70.570
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
4.5V
-
5.5V
2W
2 Output
SOP
28Pins
15V
133mA
66mA
15V
-15V
133mA
800kHz
Unregulated
1kV
85°C
5V
Fixed
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account