Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595361

RoHS

Each
1+
RM58.120
5+
RM56.770
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
24V
125mA
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595357

RoHS

Each
1+
RM60.670
5+
RM60.420
10+
RM60.170
20+
RM60.020
50+
RM58.260
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
15V
200mA
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595348

RoHS

Each
1+
RM61.820
5+
RM61.060
10+
RM60.300
50+
RM60.220
100+
RM60.170
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
-
24V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
9V
36V
PYBJ3 Series
3595366

RoHS

Each
1+
RM60.260
5+
RM59.160
10+
RM58.060
50+
RM57.970
100+
RM56.820
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
Regulated
-
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595335

RoHS

Each
1+
RM50.580
5+
RM49.570
10+
RM48.560
50+
RM47.550
100+
RM46.590
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
-
24V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
9V
36V
PYBJ3 Series
3595331

RoHS

Each
1+
RM61.820
5+
RM61.000
10+
RM60.170
50+
RM54.110
100+
RM53.030
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
Regulated
-
24V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
9V
36V
PYBJ3 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account