We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4026703 | Each | 1+ RM138.800 10+ RM131.480 25+ RM128.670 168+ RM122.990 336+ RM120.980 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ RM101.370 10+ RM96.040 25+ RM93.980 168+ RM89.840 336+ RM88.370 More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ RM106.410 10+ RM100.790 25+ RM98.640 168+ RM94.290 336+ RM92.750 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ RM116.790 10+ RM110.650 25+ RM108.280 168+ RM103.500 336+ RM101.820 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ RM111.290 10+ RM105.400 25+ RM103.150 168+ RM98.600 336+ RM96.990 | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series |