Isolated Surface Mount DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4026703
Each
1+
RM138.800
10+
RM131.480
25+
RM128.670
168+
RM122.990
336+
RM120.980
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026701

RoHS

Each
1+
RM111.290
10+
RM105.400
25+
RM103.150
168+
RM98.600
336+
RM96.990
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4029545

RoHS

Each
1+
RM161.170
10+
RM152.670
25+
RM149.400
168+
RM142.810
336+
RM139.960
Min: 1 / Mult: 1
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4026699

RoHS

Each
1+
RM146.880
10+
RM139.100
25+
RM136.130
170+
RM130.080
340+
RM127.970
Min: 1 / Mult: 1
Industrial
BGA-51, Micro Module
3.1V
31V
1 Output
BGA
51Pins
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4029543

RoHS

Each
1+
RM77.310
10+
RM73.200
25+
RM71.640
168+
RM68.480
336+
RM67.360
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4029544

RoHS

Each
1+
RM84.830
10+
RM80.350
25+
RM78.620
168+
RM75.160
336+
RM73.930
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4026702

RoHS

Each
1+
RM101.370
10+
RM96.040
25+
RM93.980
168+
RM89.840
336+
RM88.370
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026700

RoHS

Each
1+
RM114.020
10+
RM112.140
25+
RM104.920
168+
RM101.800
336+
RM101.590
More Pricing...
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4026705

RoHS

Each
1+
RM106.410
10+
RM100.790
25+
RM98.640
168+
RM94.290
336+
RM92.750
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026698

RoHS

Each
1+
RM133.740
10+
RM126.680
25+
RM123.970
170+
RM118.470
340+
RM116.530
Min: 1 / Mult: 1
Industrial
BGA-51, Micro Module
3.1V
31V
1 Output
BGA
51Pins
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4026707

RoHS

Each
1+
RM116.790
10+
RM110.650
25+
RM108.280
168+
RM103.500
336+
RM101.820
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026704

RoHS

Each
1+
RM111.290
10+
RM105.400
25+
RM103.150
168+
RM98.600
336+
RM96.990
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account