Isolated Surface Mount DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635266

RoHS

Each
1+
RM36.030
5+
RM33.860
10+
RM32.650
50+
RM32.580
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
2829879

RoHS

Each
1+
RM68.440
5+
RM66.450
10+
RM64.460
50+
RM61.890
100+
RM58.490
Min: 1 / Mult: 1
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2813013

RoHS

Each
1+
RM98.290
5+
RM97.310
10+
RM96.320
50+
RM90.300
100+
RM87.690
Min: 1 / Mult: 1
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
1635253

RoHS

Each
1+
RM32.810
5+
RM30.830
10+
RM29.730
50+
RM29.570
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
2813022

RoHS

Each
1+
RM98.290
5+
RM97.310
10+
RM96.320
50+
RM90.300
100+
RM87.690
Min: 1 / Mult: 1
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
2829863

RoHS

Each
1+
RM65.660
5+
RM61.720
10+
RM59.890
50+
RM58.490
Min: 1 / Mult: 1
ITE
-
3:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2829887

RoHS

Each
1+
RM68.440
5+
RM66.860
10+
RM65.270
50+
RM62.240
100+
RM58.490
Min: 1 / Mult: 1
ITE
-
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
4155276

RoHS

Each
1+
RM123.790
Min: 1 / Mult: 1
-
Surface Mount DIP
4:1
1W
2 Output
15V
35mA
-15V
-35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account