Isolated Surface Mount DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2829883

RoHS

Each
1+
RM60.170
5+
RM58.840
10+
RM57.500
50+
RM54.840
100+
RM51.550
Min: 1 / Mult: 1
ITE
2:1
1W
1 Output
15V
70mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2812999

RoHS

Each
1+
RM86.810
5+
RM85.730
10+
RM84.650
50+
RM79.370
100+
RM77.100
Min: 1 / Mult: 1
ITE
4:1
1W
1 Output
15V
70mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2829875

RoHS

Each
1+
RM60.170
5+
RM58.840
10+
RM57.500
50+
RM54.840
100+
RM51.550
Min: 1 / Mult: 1
ITE
2:1
1W
1 Output
15V
70mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2829867

RoHS

Each
1+
RM57.860
5+
RM54.400
10+
RM52.770
50+
RM51.550
Min: 1 / Mult: 1
ITE
2:1
1W
1 Output
15V
70mA
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2829859

RoHS

Each
1+
RM60.170
5+
RM58.840
10+
RM57.500
50+
RM54.840
100+
RM51.550
Min: 1 / Mult: 1
ITE
3:1
1W
1 Output
15V
70mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2813017

RoHS

Each
1+
RM86.810
5+
RM85.730
10+
RM84.650
50+
RM79.370
100+
RM77.100
Min: 1 / Mult: 1
ITE
4:1
1W
1 Output
15V
70mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account