Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1205075

RoHS

Each
1+
RM48.680
5+
RM45.760
10+
RM44.320
50+
RM43.170
Min: 1 / Mult: 1
ITE
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1205083

RoHS

Each
1+
RM47.530
5+
RM44.680
10+
RM43.600
50+
RM43.170
Min: 1 / Mult: 1
ITE
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account