Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4026703
Each
1+
RM138.800
10+
RM131.480
25+
RM128.670
168+
RM122.990
336+
RM120.980
Min: 1 / Mult: 1
Industrial
3V
BGA-38, Micro Module
40V
BGA
1 Output
38Pins
450mA
2.5V
24V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026702

RoHS

Each
1+
RM101.370
10+
RM96.040
25+
RM93.980
168+
RM89.840
336+
RM88.370
More Pricing...
Min: 1 / Mult: 1
Industrial
3V
BGA-38, Micro Module
40V
BGA
1 Output
38Pins
450mA
2.5V
24V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026704

RoHS

Each
1+
RM111.290
10+
RM105.400
25+
RM103.150
168+
RM98.600
336+
RM96.990
Min: 1 / Mult: 1
Industrial
3V
BGA-38, Micro Module
40V
BGA
1 Output
38Pins
450mA
2.5V
24V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account