Isolated Surface Mount DC / DC Converters:

108 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1205073

RoHS

Each
1+
RM45.350
10+
RM42.640
25+
RM42.220
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-12V
42mA
-
Regulated
1kV
-
5V
Fixed
8mm
6.8mm
15.3mm
4.5V
5.5V
TSM Series
4051202

RoHS

Each
1+
RM78.280
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
1.56W
2 Output
-
-
12V
65mA
-
-
-12V
-65mA
-
Regulated
1.5kV
-
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4175973

RoHS

Each
1+
RM74.370
10+
RM70.450
25+
RM68.950
50+
RM68.420
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
42mA
-
-
-12V
42mA
-
Regulated
3kV
-
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175962

RoHS

Each
1+
RM74.370
10+
RM70.450
25+
RM68.950
50+
RM68.420
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
42mA
-
-
-12V
42mA
-
Regulated
3kV
-
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4155274

RoHS

Each
1+
RM122.910
5+
RM122.780
10+
RM121.670
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
1W
2 Output
-
-
12V
45mA
-
-
-12V
-45mA
-
Regulated
1.6kV
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4175968

RoHS

Each
1+
RM74.370
10+
RM70.450
25+
RM68.950
50+
RM68.420
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
2 Output
-
-
12V
42mA
-
-
-12V
42mA
-
Regulated
3kV
-
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
3652644

RoHS

Each
1+
RM20.060
5+
RM18.040
10+
RM16.370
25+
RM14.700
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-12V
42mA
-
Unregulated
1.5kV
-
12V
Fixed
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
3262044

RoHS

Each
1+
RM83.170
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
2 Output
-
-
12V
250mA
-
-
-12V
250mA
-
-
500V
-
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3262013

RoHS

Each
1+
RM66.320
5+
RM65.120
10+
RM64.640
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
3W
2 Output
-
-
12V
125mA
-
-
-12V
125mA
-
-
500V
-
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3595188

RoHS

Each
1+
RM37.510
5+
RM37.480
10+
RM37.450
20+
RM36.710
50+
RM35.960
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1W
2 Output
-
-
12V
42mA
-
-
-12V
42mA
-
-
1.5kV
-
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP1-M Series
1635252

RoHS

Each
1+
RM32.090
10+
RM30.460
25+
RM30.290
50+
RM30.110
100+
RM29.190
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
40mA
-
-
-12V
40mA
-
Unregulated
1.5kV
-
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
2536292

RoHS

Each
1+
RM73.300
5+
RM71.070
10+
RM70.130
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1W
2 Output
-
-
12V
42mA
-
-
-12V
42mA
-
Regulated
1.5kV
-
24V
Fixed
18.9mm
8.45mm
13.7mm
18V
36V
ISB01 Series
2813075

RoHS

Each
1+
RM142.370
10+
RM132.290
25+
RM129.450
50+
RM127.150
100+
RM119.390
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
2 Output
-
-
12V
210mA
-
-
-12V
210mA
-
Regulated
1.6kV
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
3288192

RoHS

Each
1+
RM67.410
5+
RM65.370
10+
RM63.340
50+
RM62.460
Min: 1 / Mult: 1
-
-
-
4:1
-
2W
-
-
-
-
83mA
-
-
-12V
-
-
Regulated
-
-
-
Fixed
-
-
-
-
-
-
3123099

RoHS

Each
1+
RM83.280
5+
RM81.630
10+
RM79.960
50+
RM78.290
100+
RM76.710
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
4.5V
-
5.5V
1W
2 Output
SOP
14Pins
12V
83mA
41mA
12V
-12V
83mA
800kHz
Unregulated
1kV
100°C
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
3262036

RoHS

Each
1+
RM83.170
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
2 Output
-
-
12V
250mA
-
-
-12V
250mA
-
-
500V
-
12V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
9V
18V
CC-E Series
3288190

RoHS

Each
1+
RM67.410
5+
RM65.370
10+
RM63.340
50+
RM62.460
Min: 1 / Mult: 1
-
DIP
-
4:1
-
2W
2 Output
-
-
-
83mA
-
-
-12V
-
-
-
-
-
-
-
-
-
-
-
-
ISV02 Series
3993968

RoHS

Each
1+
RM71.240
5+
RM69.930
10+
RM68.620
20+
RM67.290
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1.56W
-
-
-
-
-
-
-
-12V
-65mA
-
Regulated
-
-
24V
-
-
11.5mm
15.7mm
9V
36V
CCG1R5 Series
3993988

RoHS

Each
1+
RM84.100
5+
RM82.560
10+
RM81.020
20+
RM79.510
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
3.12W
-
-
-
12V
-
-
-
-12V
-
-
Regulated
-
-
-
Fixed
-
-
-
-
-
CCG3 Series
4063597

RoHS

Each
1+
RM79.590
5+
RM78.960
10+
RM78.330
20+
RM77.480
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
2 Output
-
-
12V
125mA
-
-
-12V
-125mA
-
Regulated
3kV
-
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063596

RoHS

Each
1+
RM50.940
5+
RM50.100
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
2 Output
-
-
12V
125mA
-
-
-12V
-125mA
-
Regulated
2kV
-
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4051175

RoHS

Each
1+
RM92.470
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
4:1
-
3.12W
2 Output
-
-
12V
130mA
-
-
-12V
-130mA
-
Regulated
1.5kV
-
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4063583

RoHS

Each
1+
RM72.320
5+
RM71.750
10+
RM71.170
20+
RM70.430
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
2 Output
-
-
12V
125mA
-
-
-12V
-125mA
-
Regulated
2kV
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
3993974

RoHS

Each
1+
RM71.240
5+
RM69.930
10+
RM68.620
20+
RM67.290
Min: 1 / Mult: 1
-
-
-
-
-
1.56W
-
-
-
12V
-
-
-
-12V
-65mA
-
-
-
-
48V
-
-
-
15.7mm
-
-
CCG1R5 Series
3993982

RoHS

Each
1+
RM84.100
5+
RM82.560
10+
RM81.020
20+
RM79.510
Min: 1 / Mult: 1
ITE
DIP
-
-
-
-
2 Output
-
-
-
130mA
-
-
-12V
-130mA
-
-
-
-
-
Fixed
-
-
15.7mm
4.5V
-
CCG3 Series
1-25 of 108 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account