Isolated Surface Mount DC / DC Converters:

33 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4697253

RoHS

Each
1+
RM20.660
5+
RM19.960
10+
RM19.510
50+
RM19.290
100+
RM18.920
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
4697293

RoHS

Each
1+
RM20.660
5+
RM19.960
10+
RM19.510
50+
RM19.290
100+
RM18.920
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
4697308

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4627326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.730
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4627326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM18.710
5+
RM16.370
10+
RM16.040
20+
RM15.890
50+
RM15.730
Min: 1 / Mult: 1
ITE & Industrial
Module
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
7mm
3.1mm
9mm
4.5V
5.5V
MagI3C WPME-FIMM Series
4697278

RoHS

Each
1+
RM20.660
5+
RM19.960
10+
RM19.510
50+
RM19.290
100+
RM18.920
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
4627324RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM25.580
20+
RM24.570
50+
RM24.440
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4697288

RoHS

Each
1+
RM23.240
5+
RM22.440
10+
RM21.940
50+
RM21.700
100+
RM21.280
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
4697252

RoHS

Each
1+
RM20.660
5+
RM19.960
10+
RM19.510
50+
RM19.290
100+
RM18.920
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
4697279

RoHS

Each
1+
RM23.240
5+
RM22.440
10+
RM21.940
50+
RM21.700
100+
RM21.280
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
PBT02F Series
4697280

RoHS

Each
1+
RM23.240
5+
RM22.440
10+
RM21.940
50+
RM21.700
100+
RM21.280
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
PBT02F Series
4697299

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4697266

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4697309

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4697268

RoHS

Each
1+
RM16.500
5+
RM15.940
10+
RM15.580
50+
RM15.400
100+
RM15.110
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
4697254

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4697277

RoHS

Each
1+
RM20.660
5+
RM19.960
10+
RM19.510
50+
RM19.290
100+
RM18.920
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
4697295

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
4697255

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
4627324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM27.200
5+
RM26.360
10+
RM25.580
20+
RM24.570
50+
RM24.440
Min: 1 / Mult: 1
ITE & Industrial
Module
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
11.4mm
7.55mm
13.2mm
4.5V
5.5V
MagI3C WPME-FISM Series
4697302

RoHS

Each
1+
RM16.500
5+
RM15.940
10+
RM15.580
50+
RM15.400
100+
RM15.110
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
PBT01F Series
4697298

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697267

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
PBT01F Series
4697282

RoHS

Each
1+
RM16.050
5+
RM15.510
10+
RM15.160
50+
RM14.990
100+
RM14.700
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
12.75mm
3V
3.6V
PBT01F Series
4697292

RoHS

Each
1+
RM16.500
5+
RM15.940
10+
RM15.580
50+
RM15.400
100+
RM15.110
Min: 1 / Mult: 1
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
PBT01F Series
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account