Isolated Surface Mount DC / DC Converters:

1,088 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1205073

RoHS

Each
1+
RM45.350
5+
RM43.170
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Regulated
1kV
-
-
5V
Fixed
8mm
6.8mm
15.3mm
4.5V
5.5V
TSM Series
1317646

RoHS

MURATA POWER SOLUTIONS
Each
1+
RM295.170
Min: 1 / Mult: 1
ITE
-
-
4:1
-
10W
2 Output
-
-
5V
700mA
-
-
-
-5V
-
700mA
-
Regulated
1.5kV
-
-
48V
Fixed
25.4mm
9.53mm
50.8mm
18V
75V
BWR Series
2643330

RoHS

Each
1+
RM147.400
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
6W
1 Output
-
-
5V
1.25A
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
2643305

RoHS

Each
1+
RM105.230
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
3W
1 Output
-
-
3.3V
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
8.25mm
18.1mm
24mm
9V
36V
ISC03 Series
2813043

RoHS

Each
1+
RM116.240
10+
RM102.970
25+
RM101.960
50+
RM100.950
100+
RM99.650
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
2888852

RoHS

Each
1+
RM93.980
5+
RM91.180
10+
RM88.330
25+
RM85.190
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2643275

RoHS

Each
1+
RM63.930
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
ISB01 Series
3123102

RoHS

Each
1+
RM122.300
5+
RM119.860
10+
RM117.410
50+
RM114.970
100+
RM112.640
Min: 1 / Mult: 1
Industrial
Module
21.6V
-
26.4V
1W
2 Output
SOP
14Pins
15V
66mA
33mA
-
15V
-15V
-
66mA
800kHz
Unregulated
1kV
-
100°C
24V
Fixed
7.11mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
4026703
Each
1+
RM138.800
10+
RM131.480
25+
RM128.670
168+
RM122.990
336+
RM120.980
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
-
40V
-
1 Output
BGA
38Pins
-
-
450mA
2.5V
-
-
24V
-
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4155297

RoHS

Each
1+
RM133.800
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
5W
1 Output
-
-
12V
420mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4155272

RoHS

Each
1+
RM89.750
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
R1M Series
4155299

RoHS

Each
1+
RM164.490
Min: 1 / Mult: 1
-
Surface Mount DIP
-
4:1
-
5W
1 Output
-
-
15V
333mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
1021599

RoHS

Each
1+
RM31.480
5+
RM31.160
10+
RM30.830
50+
RM29.890
100+
RM29.300
More Pricing...
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1635248

RoHS

Each
1+
RM25.570
5+
RM24.250
10+
RM22.970
50+
RM21.270
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
5V
Fixed
8mm
6.7mm
13.7mm
4.5V
5.5V
TES 1 Series
2814611

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.620
10+
RM14.560
25+
RM14.430
50+
RM14.060
100+
RM13.610
Min: 1 / Mult: 1
-
-
-
-
-
1W
1 Output
-
-
5V
-
-
-
-
-
-
-
-
Unregulated
-
-
-
-
Fixed
7.7mm
-
12.7mm
4.5V
-
CRE1 Series
2363785

RoHS

Each
1+
RM128.580
5+
RM126.170
10+
RM126.060
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
1205072

RoHS

Each
1+
RM38.320
5+
RM36.000
10+
RM35.900
50+
RM33.150
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
2499571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.020
10+
RM17.630
25+
RM16.820
50+
RM16.790
100+
RM16.440
More Pricing...
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
-
-
-
-
-
-
-
-
-
Unregulated
-
-
-
5V
Fixed
10.7mm
6.7mm
-
4.5V
5.5V
-
2470216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.300
10+
RM14.120
25+
RM13.980
50+
RM13.640
100+
RM13.640
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
5V
Fixed
10.41mm
4.5mm
12.7mm
4.5V
5.5V
NXE1 Series
2946813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM29.960
5+
RM29.860
10+
RM29.750
50+
RM29.650
100+
RM29.540
More Pricing...
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
3501748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM101.120
Min: 1 / Mult: 1
ITE
Module
-
2:1
-
25.5W
1 Output
-
-
12V
2.125A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
3772565

RoHS

Each
1+
RM25.430
5+
RM24.910
10+
RM24.360
50+
RM23.870
100+
RM23.550
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
15V
Fixed
8.5mm
7.25mm
13.2mm
13.5V
16.5V
PESE1-M Series
3873688

RoHS

Each
1+
RM30.240
5+
RM29.620
10+
RM28.970
50+
RM28.390
100+
RM28.010
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1:1
-
2W
1 Output
-
-
15V
133mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
11.4mm
7.25mm
13.2mm
10.8V
13.2V
PESE2-M Series
1007061

RoHS

Each
1+
RM104.590
5+
RM99.310
10+
RM97.030
50+
RM94.750
100+
RM92.060
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1007067

RoHS

Each
1+
RM117.160
5+
RM111.270
10+
RM104.760
50+
RM98.240
100+
RM95.430
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
15V
65mA
-
-
-
-15V
-
65mA
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1-25 of 1088 items
of 44 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account