Isolated Surface Mount DC / DC Converters:

13 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2483252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.960
5+
RM34.780
10+
RM34.540
50+
RM34.090
Min: 1 / Mult: 1
Medical
Module
2:1
1W
1 Output
5V
200mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
18V
36V
MTC1 Series
2579613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM46.620
5+
RM46.400
10+
RM46.070
50+
RM45.450
Min: 1 / Mult: 1
Medical
DIP
2:1
2W
1 Output
5V
400mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2483251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.960
5+
RM34.780
10+
RM34.540
50+
RM34.090
Min: 1 / Mult: 1
Medical
Module
2:1
1W
1 Output
3.3V
303mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
18V
36V
MTC1 Series
2579612

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
RM45.450
Min: 30 / Mult: 30
Medical
DIP
2:1
2W
1 Output
3.3V
606mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2483249

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
RM34.090
Min: 30 / Mult: 30
Medical
Module
2:1
1W
1 Output
5V
200mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
2579614

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
RM45.570
90+
RM45.450
Min: 30 / Mult: 30
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2579617

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
RM46.070
90+
RM45.570
Min: 30 / Mult: 30
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
18V
36V
MTC1 Series
2483253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.960
5+
RM34.780
10+
RM34.250
50+
RM34.090
Min: 1 / Mult: 1
Medical
Module
2:1
1W
1 Output
12V
83mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
18V
36V
MTC1 Series
2483250

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
RM34.130
90+
RM34.090
Min: 30 / Mult: 30
Medical
Module
2:1
1W
1 Output
12V
83mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
2483248

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
RM34.130
90+
RM34.090
Min: 30 / Mult: 30
Medical
Module
2:1
1W
1 Output
3.3V
303mA
Regulated
3kV
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
2747533

RoHS

Each
1+
RM54.810
Min: 1 / Mult: 1
ITE
Open Frame
2:1
2W
1 Output
5V
400mA
Regulated
1kV
24V
Fixed
14.22mm
9.6mm
14.99mm
18V
36V
RTC2-RW Series
2747532

RoHS

Each
1+
RM55.120
5+
RM54.810
Min: 1 / Mult: 1
ITE
Open Frame
2:1
2W
1 Output
5V
400mA
Regulated
1kV
5V
Fixed
14.22mm
9.6mm
14.99mm
4.5V
9V
RTC2-RW Series
2579616

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
RM45.450
Min: 30 / Mult: 30
Medical
DIP
2:1
2W
1 Output
5V
400mA
Regulated
3kV
24V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
18V
36V
MTC1 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account