AEE Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ RM206.890 5+ RM200.570 10+ RM197.310 20+ RM194.710 | Min: 1 / Mult: 1 | - | - | - | 15W | 1 Output | - | - | - | - | - | - | Fixed | 25.4mm | - | 50.8mm | - | - | AEE Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ RM188.930 | Min: 1 / Mult: 1 | - | DIP | 4:1 | - | - | - | - | - | - | - | 24V | Fixed | 25.4mm | - | 50.8mm | - | - | AEE Series | ||||
Each | 1+ RM161.520 5+ RM156.490 10+ RM152.210 20+ RM148.180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ RM172.940 5+ RM170.010 10+ RM148.640 20+ RM146.020 50+ RM127.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ RM230.210 5+ RM212.640 10+ RM148.640 20+ RM146.020 50+ RM127.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ RM170.390 5+ RM165.710 10+ RM151.690 20+ RM148.950 50+ RM127.570 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ RM181.710 5+ RM176.060 10+ RM171.230 20+ RM166.700 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ RM150.130 5+ RM145.890 10+ RM142.970 20+ RM140.100 50+ RM137.290 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ RM178.110 5+ RM173.440 10+ RM151.380 20+ RM148.950 50+ RM127.510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ RM167.170 5+ RM161.970 10+ RM157.530 20+ RM153.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series |