IE12 Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM23.720 5+ RM23.470 10+ RM23.210 50+ RM22.510 100+ RM22.060 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM23.050 5+ RM22.720 10+ RM22.380 50+ RM21.700 100+ RM21.270 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM26.570 5+ RM25.790 10+ RM24.760 50+ RM23.920 100+ RM22.670 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM40.030 5+ RM38.850 10+ RM37.610 50+ RM36.040 100+ RM35.200 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM39.070 5+ RM37.910 10+ RM36.710 50+ RM35.880 100+ RM35.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM27.530 5+ RM26.700 10+ RM23.230 50+ RM22.590 100+ RM22.140 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM26.050 5+ RM25.280 10+ RM24.510 50+ RM23.450 100+ RM22.230 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM39.070 5+ RM37.910 10+ RM36.710 50+ RM35.880 100+ RM35.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM26.450 5+ RM25.670 10+ RM24.890 50+ RM23.800 100+ RM22.240 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM24.340 5+ RM23.980 10+ RM23.620 50+ RM22.900 100+ RM22.230 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM40.010 5+ RM38.810 10+ RM37.600 50+ RM35.850 100+ RM35.200 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM26.580 5+ RM25.760 10+ RM24.990 50+ RM23.810 100+ RM23.340 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE12 Series | |||||
Each | 1+ RM26.050 5+ RM25.280 10+ RM24.510 50+ RM23.340 100+ RM22.880 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE12 Series |