IEB01 Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ RM7.200 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | ||||
XP POWER | Each | 1+ RM11.950 5+ RM11.600 10+ RM11.220 50+ RM10.690 100+ RM10.060 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | IEB01 Series | ||||
XP POWER | Each | 1+ RM9.920 5+ RM9.620 10+ RM9.330 50+ RM8.910 100+ RM8.380 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | ||||
XP POWER | Each | 1+ RM17.180 5+ RM15.030 10+ RM12.460 50+ RM11.170 100+ RM10.950 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | ||||
XP POWER | Each | 1+ RM9.920 5+ RM9.620 10+ RM9.330 50+ RM8.910 100+ RM8.380 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | ||||
XP POWER | Each | 1+ RM11.890 5+ RM11.560 10+ RM11.170 50+ RM10.950 100+ RM10.730 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | IEB01 Series | ||||
XP POWER | Each | 1+ RM12.410 5+ RM12.030 10+ RM11.790 50+ RM11.550 100+ RM11.310 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | ||||
XP POWER | Each | 1+ RM12.410 5+ RM12.030 10+ RM11.700 50+ RM11.170 100+ RM10.540 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | ||||
XP POWER | Each | 1+ RM26.050 5+ RM25.280 10+ RM24.510 50+ RM8.910 100+ RM8.740 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | ||||
XP POWER | Each | 1+ RM24.690 5+ RM24.160 10+ RM23.390 50+ RM8.910 100+ RM8.740 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | ||||
XP POWER | Each | 1+ RM17.180 5+ RM15.030 10+ RM12.460 50+ RM11.170 100+ RM10.950 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | ||||
XP POWER | Each | 1+ RM12.480 5+ RM12.090 10+ RM11.750 50+ RM11.170 100+ RM10.540 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | ||||
XP POWER | Each | 1+ RM13.710 5+ RM11.990 10+ RM9.940 50+ RM8.910 100+ RM8.740 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series |