MGFS6 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM108.310 5+ RM101.810 10+ RM99.780 20+ RM97.740 50+ RM95.710 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||
Each | 1+ RM116.070 5+ RM111.730 10+ RM109.920 20+ RM107.800 50+ RM105.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
Each | 1+ RM116.070 5+ RM111.730 10+ RM109.920 20+ RM107.800 50+ RM105.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||
Each | 1+ RM106.180 5+ RM99.790 10+ RM97.800 20+ RM95.800 50+ RM93.810 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
Each | 1+ RM116.070 5+ RM111.730 10+ RM109.920 20+ RM107.880 50+ RM105.830 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
Each | 1+ RM116.070 5+ RM111.730 10+ RM109.920 20+ RM107.880 50+ RM105.830 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||
Each | 1+ RM106.140 5+ RM99.780 10+ RM97.790 20+ RM95.790 50+ RM93.800 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
Each | 1+ RM116.780 5+ RM110.140 10+ RM109.360 20+ RM108.580 50+ RM107.790 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series |