MGW15 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM182.250 5+ RM175.480 10+ RM172.620 20+ RM169.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ RM205.390 5+ RM203.800 10+ RM202.150 20+ RM198.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ RM205.480 5+ RM205.300 10+ RM203.270 20+ RM199.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ RM209.250 5+ RM203.850 10+ RM195.250 20+ RM191.350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ RM208.870 5+ RM201.810 10+ RM196.740 20+ RM192.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+ RM182.250 5+ RM175.480 10+ RM172.620 20+ RM169.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+ RM209.600 5+ RM209.560 10+ RM202.800 20+ RM198.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+ RM205.480 5+ RM203.800 10+ RM200.020 20+ RM196.020 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ RM205.390 5+ RM203.800 10+ RM202.210 20+ RM198.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series |