NDL Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM65.140 5+ RM64.810 10+ RM64.350 20+ RM63.180 50+ RM62.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | |||||
Each | 1+ RM65.140 5+ RM64.810 10+ RM64.350 20+ RM63.150 50+ RM62.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | |||||
Each | 1+ RM65.140 5+ RM64.810 10+ RM64.350 20+ RM63.180 50+ RM62.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | |||||
Each | 1+ RM62.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | NDL Series | |||||
Each | 1+ RM65.140 5+ RM64.810 10+ RM64.350 20+ RM63.410 50+ RM62.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | NDL Series | |||||
Each | 1+ RM66.440 5+ RM66.110 10+ RM65.650 20+ RM62.360 50+ RM62.090 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM74.710 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | NDL Series | ||||
Each | 1+ RM69.570 5+ RM65.930 10+ RM64.090 20+ RM61.960 50+ RM59.730 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | NDL Series | |||||
Each | 1+ RM69.570 5+ RM65.930 10+ RM64.090 20+ RM61.960 50+ RM59.730 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | NDL Series | |||||
Each | 1+ RM69.570 5+ RM65.930 10+ RM64.090 20+ RM61.960 50+ RM59.730 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | NDL Series |