NDTD Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM78.520 5+ RM78.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM81.850 5+ RM81.490 10+ RM80.890 20+ RM79.440 50+ RM78.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM80.500 5+ RM78.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM81.850 5+ RM81.490 10+ RM80.890 20+ RM79.440 50+ RM78.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM81.850 5+ RM81.490 10+ RM78.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM87.410 5+ RM82.840 10+ RM80.530 20+ RM77.850 50+ RM75.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM87.410 5+ RM82.840 10+ RM80.530 20+ RM77.850 50+ RM75.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM73.970 5+ RM70.100 10+ RM68.140 20+ RM65.880 50+ RM63.520 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 454mA | -3.3V | 454mA | - | - | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM74.920 5+ RM70.410 10+ RM68.800 20+ RM66.820 50+ RM64.630 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 454mA | -3.3V | 454mA | - | - | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM87.410 5+ RM82.840 10+ RM80.530 20+ RM77.850 50+ RM75.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 48V | Fixed | 14.66mm | 7mm | 32.26mm | 36V | 75V | NDTD Series |