PRQE50W-D Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM706.980 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 28V | 2.67A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM636.180 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM585.740 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM585.740 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 28V | 1.79A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM680.780 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM636.180 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM548.220 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM703.980 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM718.200 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series |