PYBE20 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM137.950 5+ RM134.040 10+ RM132.360 20+ RM130.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | - | 1 Output | - | - | - | - | Regulated | - | - | Fixed, Adjustable | - | - | - | - | - | PYBE20 Series | |||||
Each | 1+ RM137.950 5+ RM134.040 10+ RM132.360 20+ RM130.720 50+ RM117.250 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | - | 1 Output | - | - | - | - | Regulated | - | - | Fixed, Adjustable | - | - | - | - | - | PYBE20 Series | |||||
Each | 1+ RM133.160 5+ RM129.580 10+ RM127.490 20+ RM127.250 50+ RM120.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ RM133.160 5+ RM129.580 10+ RM127.490 20+ RM127.250 50+ RM120.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ RM120.020 5+ RM119.110 10+ RM118.180 20+ RM112.870 50+ RM110.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ RM130.020 5+ RM125.620 10+ RM125.600 20+ RM125.580 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE20 Series |