QSB200 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM852.890 5+ RM827.310 10+ RM801.720 50+ RM770.500 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ RM869.950 5+ RM854.510 10+ RM839.070 50+ RM823.630 100+ RM807.160 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ RM869.950 5+ RM854.510 10+ RM839.070 50+ RM823.630 100+ RM807.160 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
XP POWER | Each | 1+ RM852.890 5+ RM827.310 10+ RM801.720 50+ RM770.500 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 40A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB200 Series | ||||
XP POWER | Each | 1+ RM852.890 5+ RM827.310 10+ RM801.720 50+ RM770.500 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB200 Series | ||||
XP POWER | Each | 1+ RM852.890 5+ RM837.750 10+ RM822.610 50+ RM807.470 100+ RM791.330 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 15V | 13.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB200 Series | ||||
Each | 1+ RM852.890 5+ RM827.310 10+ RM801.720 50+ RM770.500 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
XP POWER | Each | 1+ RM852.890 5+ RM827.310 10+ RM801.720 50+ RM770.500 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB200 Series | ||||
XP POWER | Each | 1+ RM852.890 5+ RM837.820 10+ RM822.750 50+ RM807.670 100+ RM807.570 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 15V | 13.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | ||||
XP POWER | Each | 1+ RM822.540 5+ RM806.100 10+ RM789.970 50+ RM775.710 100+ RM775.700 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB200 Series |